RWR74NR100DRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 71,73740 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 97,99570 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,19448 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,40130 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,70746 €
Datasheet
100 mOhms ±0.5% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74NR100DRRSL

DigiKey Part Number
RWR74NR100DRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74NR100DRRSL
Description
RES 0.1 OHM 5W 0.5% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±0.5% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74NR100DRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10029,77220 €2.977,22 €
Manufacturers Standard Package
Unit Price without VAT:29,77220 €
Unit Price with VAT:35,42892 €