Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74SR100FRRSL | |
|---|---|
DigiKey Part Number | RWR74SR100FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74SR100FRRSL |
Description | RES 0.1 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74SR100FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74SR100FMRSL | Vishay Dale | 0 | RWR74SR100FMRSL-ND | 10,69090 € | Direct |
| RWR74SR100FSRSL | Vishay Dale | 0 | RWR74SR100FSRSL-ND | 14,39440 € | Direct |
| RWR74SR100DMB12 | Vishay Dale | 0 | RWR74SR100DMB12-ND | 16,81310 € | Upgrade |
| RWR74SR100DSRSL | Vishay Dale | 0 | RWR74SR100DSRSL-ND | 26,99260 € | Upgrade |
| RWR84SR100DRRSL | Vishay Dale | 0 | RWR84SR100DRRSL-ND | 47,70070 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,66390 € | 1.166,39 € |
| Unit Price without VAT: | 11,66390 € |
|---|---|
| Unit Price with VAT: | 13,88004 € |



