RWR74S2000FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 9,10200 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 24,45790 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 61,38590 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 61,38590 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 22,43940 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 22,43940 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 30,46150 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,97200 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,78100 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,78100 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,31616 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,45240 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,34770 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,34770 €
Datasheet
200 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S2000FSS73

DigiKey Part Number
RWR74S2000FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74S2000FSS73
Description
RES 200 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S2000FSS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,65854 €4.329,27 €
Manufacturers Standard Package
Unit Price without VAT:8,65854 €
Unit Price with VAT:10,30366 €