Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR84S2000FPRSL | |
|---|---|
DigiKey Part Number | RWR84S2000FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84S2000FPRSL |
Description | RES 200 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S2000FPRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S2000FRRSL | Vishay Dale | 0 | RWR84S2000FRRSL-ND | 22,33770 € | Direct |
| RWR84S2000FSRSL | Vishay Dale | 0 | RWR84S2000FSRSL-ND | 30,32340 € | Direct |
| RWR84S2000BRRSL | Vishay Dale | 0 | RWR84S2000BRRSL-ND | 61,10770 € | Upgrade |
| RWR84S2000FPB12 | Vishay Dale | 0 | RWR84S2000FPB12-ND | 18,83310 € | Parametric Equivalent |
| RWR84S2000FPBSL | Vishay Dale | 0 | RWR84S2000FPBSL-ND | 22,33770 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,33770 € | 2.233,77 € |
| Unit Price without VAT: | 22,33770 € |
|---|---|
| Unit Price with VAT: | 26,58186 € |


