Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70C2000FRSL | |
|---|---|
DigiKey Part Number | RN70C2000FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN70C2000FRSL |
Description | RES 200 OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70C2000FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70C2000BB14 | Vishay Dale | 0 | RN70C2000BB14-ND | 4,86990 € | Upgrade |
| RN70C2000BBSL | Vishay Dale | 0 | RN70C2000BBSL-ND | 5,73020 € | Upgrade |
| RN70E2000BB14 | Vishay Dale | 0 | RN70E2000BB14-ND | 5,92780 € | Upgrade |
| RN70E2000BBSL | Vishay Dale | 0 | RN70E2000BBSL-ND | 7,05160 € | Upgrade |
| ERC70200R00FHEB500 | Vishay Dale | 0 | 541-ERC70200R00FHEB500TR-ND | 6,98720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87164 € | 935,82 € |
| Unit Price without VAT: | 1,87164 € |
|---|---|
| Unit Price with VAT: | 2,22725 € |



