Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70E2000BBSL | |
|---|---|
DigiKey Part Number | RN70E2000BBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN70E2000BBSL |
Description | RES 200 OHM 3/4W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70E2000BBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC70200R00BEEK500 | Vishay Dale | 0 | 541-ERC70200R00BEEK500-ND | 18,83090 € | Parametric Equivalent |
| RN70E2000BB14 | Vishay Dale | 0 | RN70E2000BB14-ND | 5,92780 € | Parametric Equivalent |
| RN70E2000BRSL | Vishay Dale | 0 | RN70E2000BRSL-ND | 3,01034 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,05160 € | 705,16 € |
| Unit Price without VAT: | 7,05160 € |
|---|---|
| Unit Price with VAT: | 8,39140 € |



