RLR07C6202GSR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,65579 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,48039 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,87972 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,28456 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,77543 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 53
Unit Price: 4,12000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,27840 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,92750 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,86310 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,70878 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,44042 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,65579 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,34221 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,62858 €
Datasheet
62 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C6202GSR36

DigiKey Part Number
RLR07C6202GSR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C6202GSR36
Description
RES 62K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
62 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C6202GSR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C6202GMRE6Vishay Dale0RLR07C6202GMRE6-ND0,65579 €Direct
RLR07C6202GRR36Vishay Dale0RLR07C6202GRR36-ND0,48039 €Direct
RLR07C6202FRR36Vishay Dale0RLR07C6202FRR36-ND0,87972 €Upgrade
RLR07C6202FSB14Vishay Dale0541-RLR07C6202FSB14-ND1,28456 €Parametric Equivalent
RLR07C6202FSBSLVishay Dale0541-RLR07C6202FSBSL-ND0,77543 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,48039 €2.401,95 €
Manufacturers Standard Package
Unit Price without VAT:0,48039 €
Unit Price with VAT:0,57166 €