Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C6202GSB1423 | |
|---|---|
DigiKey Part Number | 541-RLR07C6202GSB1423-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C6202GSB1423 |
Description | RES 62K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C6202FSB14 | Vishay Dale | 0 | 541-RLR07C6202FSB14-ND | 1,28456 € | Parametric Equivalent |
| RLR07C6202FSBSL | Vishay Dale | 0 | 541-RLR07C6202FSBSL-ND | 0,77543 € | Parametric Equivalent |
| RLR07C6202GSB14 | Vishay Dale | 53 | RLR07C6202GSB14-ND | 4,12000 € | Parametric Equivalent |
| RLR07C6202GSBSL | Vishay Dale | 0 | RLR07C6202GSBSL-ND | 2,92750 € | Parametric Equivalent |
| RLR07C6202GSBSL23 | Vishay Dale | 0 | 541-RLR07C6202GSBSL23TR-ND | 3,86310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,27840 € | 327,84 € |
| Unit Price without VAT: | 3,27840 € |
|---|---|
| Unit Price with VAT: | 3,90130 € |


