Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1002FSRE723 | |
|---|---|
DigiKey Part Number | 541-RLR07C1002FSRE723TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C1002FSRE723 |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1002FSB14 | Vishay Dale | 6.142 | 541-RLR07C1002FSB14-ND | 1,79000 € | Parametric Equivalent |
| RLR07C1002FSB1423 | Vishay Dale | 0 | 541-RLR07C1002FSB1423-ND | 3,29180 € | Parametric Equivalent |
| RLR07C1002FSBSL | Vishay Dale | 0 | RLR07C1002FSBSL-ND | 2,95470 € | Parametric Equivalent |
| RLR07C1002FSBSL23 | Vishay Dale | 0 | 541-RLR07C1002FSBSL23TR-ND | 3,92890 € | Parametric Equivalent |
| RLR07C1002FSK36 | Vishay Dale | 0 | 541-RLR07C1002FSK36TR-ND | 0,50863 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,31403 € | 1.971,05 € |
| Unit Price without VAT: | 1,31403 € |
|---|---|
| Unit Price with VAT: | 1,56370 € |


