
RLR07C1002FSRE5 | |
|---|---|
DigiKey Part Number | 541-RLR07C1002FSRE5TR-ND - Tape & Reel (TR) 541-RLR07C1002FSRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C1002FSRE5 |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,04600 € | 10,46 € |
| 25 | 0,90000 € | 22,50 € |
| 50 | 0,80860 € | 40,43 € |
| 100 | 0,73090 € | 73,09 € |
| 250 | 0,64572 € | 161,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60432 € | 302,16 € |
| 1.000 | 0,55816 € | 558,16 € |
| 1.500 | 0,53444 € | 801,66 € |
| 2.500 | 0,50761 € | 1.269,03 € |
| 3.500 | 0,49163 € | 1.720,70 € |
| 5.000 | 0,47602 € | 2.380,10 € |
| 6.000 | 0,46853 € | 2.811,18 € |
| 12.000 | 0,44282 € | 5.313,84 € |
| 12.500 | 0,44143 € | 5.517,88 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

