
RLR07C1001GSRE5 | |
|---|---|
DigiKey Part Number | 541-RLR07C1001GSRE5TR-ND - Tape & Reel (TR) 541-RLR07C1001GSRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C1001GSRE5 |
Description | RES 1K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1001FSB14 | Vishay Dale | 3.738 | 541-RLR07C1001FSB14-ND | 1,41000 € | Parametric Equivalent |
| RLR07C1001FSBSL23 | Vishay Dale | 68 | 541-RLR07C1001FSBSL23CT-ND | 6,32000 € | Parametric Equivalent |
| RLR07C1001FSRE5 | Vishay Dale | 490 | 541-RLR07C1001FSRE5CT-ND | 1,61000 € | Parametric Equivalent |
| RLR07C1001FSRE6 | Vishay Dale | 1.603 | 541-RLR07C1001FSRE6CT-ND | 1,59000 € | Parametric Equivalent |
| RLR07C1001GSB14 | Vishay Dale | 26 | 541-RLR07C1001GSB14-ND | 4,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,87360 € | 21,84 € |
| 50 | 0,78500 € | 39,25 € |
| 100 | 0,70920 € | 70,92 € |
| 250 | 0,62636 € | 156,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70878 € | 354,39 € |
| 1.000 | 0,65579 € | 655,79 € |
| 1.500 | 0,62858 € | 942,87 € |
| 2.500 | 0,59779 € | 1.494,48 € |
| 3.500 | 0,57945 € | 2.028,08 € |
| 5.000 | 0,56153 € | 2.807,65 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

