
RLR07C1001FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C1001FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1001FSB14 |
Description | RES 1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1001FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,92800 € | 9,28 € |
| 25 | 0,79800 € | 19,95 € |
| 50 | 0,71620 € | 35,81 € |
| 100 | 0,64650 € | 64,65 € |
| 300 | 0,55690 € | 167,07 € |
| 500 | 0,52252 € | 261,26 € |
| 1.000 | 0,48197 € | 481,97 € |
| 5.000 | 0,40982 € | 2.049,10 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

