
RLR07C1001FSRE5 | |
|---|---|
DigiKey Part Number | 541-RLR07C1001FSRE5TR-ND - Tape & Reel (TR) 541-RLR07C1001FSRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C1001FSRE5 |
Description | RES 1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1001FSB14 | Vishay Dale | 3.738 | 541-RLR07C1001FSB14-ND | 1,41000 € | Parametric Equivalent |
| RLR07C1001FSBSL23 | Vishay Dale | 68 | 541-RLR07C1001FSBSL23CT-ND | 6,32000 € | Parametric Equivalent |
| RLR07C1001FSRE6 | Vishay Dale | 1.603 | 541-RLR07C1001FSRE6CT-ND | 1,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,06300 € | 10,63 € |
| 25 | 0,91480 € | 22,87 € |
| 50 | 0,82220 € | 41,11 € |
| 100 | 0,74320 € | 74,32 € |
| 250 | 0,65680 € | 164,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74286 € | 371,43 € |
| 1.000 | 0,68766 € | 687,66 € |
| 1.500 | 0,65931 € | 988,96 € |
| 2.500 | 0,62723 € | 1.568,07 € |
| 3.500 | 0,60812 € | 2.128,42 € |
| 5.000 | 0,58945 € | 2.947,25 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

