Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C3003GSB1419 | |
|---|---|
DigiKey Part Number | 541-RLR05C3003GSB1419-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C3003GSB1419 |
Description | RES 300K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C3003FSB14 | Vishay Dale | 0 | 541-RLR05C3003FSB14-ND | 1,63075 € | Parametric Equivalent |
| RLR05C3003GSB14 | Vishay Dale | 0 | RLR05C3003GSB14-ND | 2,94970 € | Parametric Equivalent |
| RLR05C3003GSBSL | Vishay Dale | 0 | RLR05C3003GSBSL-ND | 3,53390 € | Parametric Equivalent |
| RLR05C3003GSBSL19 | Vishay Dale | 0 | 541-RLR05C3003GSBSL19-ND | 3,94040 € | Parametric Equivalent |
| RLR05C3003GSK36 | Vishay Dale | 0 | 541-RLR05C3003GSK36TR-ND | 0,77100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,27500 € | 327,50 € |
| Unit Price without VAT: | 3,27500 € |
|---|---|
| Unit Price with VAT: | 3,89725 € |


