RLR05C3003GSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,88950 $
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,88950 $
Datasheet

Direct


Vishay Dale
In Stock: 450
Unit Price: 2,29000 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,63075 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,27500 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,53390 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,94040 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,77100 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,77100 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,77100 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,91786 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,45972 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,79547 $
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,28355 $
Datasheet
300 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3003GSB14

DigiKey Part Number
RLR05C3003GSB14-ND
Manufacturer
Manufacturer Product Number
RLR05C3003GSB14
Description
RES 300K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
300 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C3003GSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1003,47060 $347,06 $
Manufacturers Standard Package
Unit Price without VAT:3,47060 $
Unit Price with VAT:4,13001 $