


RH0251R300FE02 | |
|---|---|
DigiKey Part Number | 541-RH0251R300FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0251R300FE02 |
Description | RH-25 1.3 1% E02 E4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.3 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 10 | 5,26300 € | 52,63 € |
| 25 | 4,61960 € | 115,49 € |
| 50 | 4,21700 € | 210,85 € |
| 100 | 3,87460 € | 387,46 € |
| 250 | 3,49988 € | 874,97 € |
| 500 | 3,26550 € | 1.632,75 € |
| 1.000 | 3,06645 € | 3.066,45 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |










