



SRCN6A21-10P | |
|---|---|
DigiKey Part Number | 670-1151-ND |
Manufacturer | |
Manufacturer Product Number | SRCN6A21-10P |
Description | CONN PLUG MALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 10 | Voltage Rating 250VAC, 350VDC |
Shell Size - Insert 21-10 | Cable Opening 0.551" (14.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Plastic |
Primary Material Metal | Applications Communication Systems, Telecommunications, Test Equipment & Measurement |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,16000 € | 13,16 € |
| 10 | 11,19000 € | 111,90 € |
| 25 | 10,48880 € | 262,22 € |
| 50 | 9,98800 € | 499,40 € |
| 100 | 9,51150 € | 951,15 € |
| 250 | 8,91648 € | 2.229,12 € |
| 500 | 8,49128 € | 4.245,64 € |
| 1.000 | 8,08658 € | 8.086,58 € |
| Unit Price without VAT: | 13,16000 € |
|---|---|
| Unit Price with VAT: | 15,66040 € |










