Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade



RH01025R00FE02 | |
|---|---|
DigiKey Part Number | RHRB-25-ND |
Manufacturer | |
Manufacturer Product Number | RH01025R00FE02 |
Description | RES CHAS MNT 25 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH01025R00FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 4,99900 € | 49,99 € |
| 30 | 4,06267 € | 121,88 € |
| 50 | 3,89680 € | 194,84 € |
| 100 | 3,54680 € | 354,68 € |
| 250 | 3,06308 € | 765,77 € |
| 500 | 2,93578 € | 1.467,89 € |
| 1.000 | 2,75896 € | 2.758,96 € |
| 5.000 | 2,72066 € | 13.603,30 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |










