HS-CGS109-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC25027RJ

DigiKey Part Number
A137235-ND
Manufacturer
Manufacturer Product Number
HSC25027RJ
Description
RES CHAS MNT 27 OHM 5% 250W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 250W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
27 Ohms
Tolerance
±5%
Power (Watts)
250W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
4.291" L x 2.874" W (109.00mm x 73.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,68000 €61,68 €
1045,45000 €454,50 €
2640,90269 €1.063,47 €
5038,33060 €1.916,53 €
10036,00390 €3.600,39 €
25033,45792 €8.364,48 €
Unit Price without VAT:61,68000 €
Unit Price with VAT:73,39920 €