
RH010210R0FC02 | |
|---|---|
DigiKey Part Number | 541-RH010210R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH010210R0FC02 |
Description | RH-10 210 1% C02 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 210 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 4,35700 € | 43,57 € |
| 30 | 3,72067 € | 111,62 € |
| 50 | 3,47600 € | 173,80 € |
| 100 | 3,18770 € | 318,77 € |
| 250 | 2,87180 € | 717,95 € |
| 500 | 2,67430 € | 1.337,15 € |
| 1.000 | 2,50653 € | 2.506,53 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |










