
RH005220R0FC02 | |
|---|---|
DigiKey Part Number | 541-RH005220R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH005220R0FC02 |
Description | RH-5 220 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 4,99100 € | 49,91 € |
| 30 | 4,27067 € | 128,12 € |
| 50 | 3,99400 € | 199,70 € |
| 100 | 3,66790 € | 366,79 € |
| 250 | 3,31068 € | 827,67 € |
| 500 | 3,08728 € | 1.543,64 € |
| 1.000 | 2,89757 € | 2.897,57 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |






