
HSC15010RJ | |
|---|---|
DigiKey Part Number | A102110-ND |
Manufacturer | |
Manufacturer Product Number | HSC15010RJ |
Description | RES CHAS MNT 10 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC15010RJ Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.858" L x 1.870" W (98.00mm x 47.50mm) |
Resistance 10 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 150W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,76000 € | 21,76 € |
| 10 | 15,49800 € | 154,98 € |
| 25 | 13,80640 € | 345,16 € |
| 50 | 12,74820 € | 637,41 € |
| 100 | 11,84910 € | 1.184,91 € |
| 250 | 10,86524 € | 2.716,31 € |
| 500 | 10,25004 € | 5.125,02 € |
| Unit Price without VAT: | 21,76000 € |
|---|---|
| Unit Price with VAT: | 25,89440 € |

