New at DigiKey
RE70G80R0C02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE70G90R0C02

DigiKey Part Number
541-RE70G90R0C02-ND
Manufacturer
Manufacturer Product Number
RE70G90R0C02
Description
RH-25 90 1% RE70G90R0 C02
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
90 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
90 Ohms
Tolerance
±1%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,27000 €8,27 €
105,71100 €57,11 €
255,01760 €125,44 €
504,58400 €229,20 €
1004,21550 €421,55 €
2503,81208 €953,02 €
5003,55970 €1.779,85 €
1.0003,34544 €3.345,44 €
Unit Price without VAT:8,27000 €
Unit Price with VAT:9,84130 €