
HS100 15R J | |
|---|---|
DigiKey Part Number | HS10015RJ-ND |
Manufacturer | |
Manufacturer Product Number | HS100 15R J |
Description | RES CHAS MNT 15 OHM 5% 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 15R J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 € | 10,40 € |
| 10 | 7,93000 € | 79,30 € |
| 45 | 7,08444 € | 318,80 € |
| 90 | 6,15644 € | 554,08 € |
| 135 | 6,11237 € | 825,17 € |
| 270 | 5,94726 € | 1.605,76 € |
| 540 | 5,58278 € | 3.014,70 € |
| 1.035 | 5,29084 € | 5.476,02 € |
| Unit Price without VAT: | 10,40000 € |
|---|---|
| Unit Price with VAT: | 12,37600 € |








