RBEF0300R1000KFB00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBEF0300R1000KFB00

DigiKey Part Number
541-RBEF0300R1000KFB00-ND
Manufacturer
Manufacturer Product Number
RBEF0300R1000KFB00
Description
RES CHAS MNT 0.1 OHM 10% 300W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±10% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 mOhms
Tolerance
±10%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 415°C
Features
Pulse Withstanding
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,32000 €31,32 €
1022,56100 €225,61 €
2520,19560 €504,89 €
5018,71640 €935,82 €
10017,45990 €1.745,99 €
25016,08464 €4.021,16 €
50015,22490 €7.612,45 €
Manufacturers Standard Package
Unit Price without VAT:31,32000 €
Unit Price with VAT:37,27080 €