100 mOhms ±10% 1000W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFE5KR100E

DigiKey Part Number
PFE5KR100E-ND
Manufacturer
Manufacturer Product Number
PFE5KR100E
Description
RES CHAS MNT 0.1 OHM 10% 1000W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 mOhms ±10% 1000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 mOhms
Tolerance
±10%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Ceramic
Mounting Feature
Brackets
Size / Dimension
-
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1389,08000 €389,08 €
10305,14100 €3.051,41 €
25282,51600 €7.062,90 €
Manufacturers Standard Package
Unit Price without VAT:389,08000 €
Unit Price with VAT:463,00520 €