PFE5K6R80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFE5KR140E

DigiKey Part Number
PFE5KR140E-ND
Manufacturer
Manufacturer Product Number
PFE5KR140E
Description
RES CHAS MNT 0.14 OHM 10% 1100W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
140 mOhms ±10% 1100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
140 mOhms
Tolerance
±10%
Power (Watts)
1100W
Composition
Wirewound
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Ceramic
Mounting Feature
Brackets
Size / Dimension
-
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1257,04000 €257,04 €
10198,78300 €1.987,83 €
25183,07960 €4.576,99 €
Manufacturers Standard Package
Unit Price without VAT:257,04000 €
Unit Price with VAT:305,87760 €