Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PTF65250R00AXEB | |
|---|---|
DigiKey Part Number | PTF65250R00AXEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTF65250R00AXEB |
Description | RES 250 OHM 1/4W 0.05% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF65250R00AXEB Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF65250R00AXEK | Vishay Dale | 1.271 | PTF65250R00AXEK-ND | 9,04000 € | Parametric Equivalent |
| PTF65250R00AYBF | Vishay Dale | 4 | PTF65250R00AYBF-ND | 16,90000 € | Parametric Equivalent |
| PTF65250R00AYEB | Vishay Dale | 0 | PTF65250R00AYEB-ND | 3,67910 € | Parametric Equivalent |
| PTF65250R00AYEK | Vishay Dale | 321 | 541-4310-ND | 16,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,48744 € | 3.487,44 € |
| Unit Price without VAT: | 3,48744 € |
|---|---|
| Unit Price with VAT: | 4,15005 € |


