
PTF65250R00AXEK | |
|---|---|
DigiKey Part Number | PTF65250R00AXEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF65250R00AXEK |
Description | RES 250 OHM 1/4W 0.05% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF65250R00AXEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 10 | 6,31100 € | 63,11 € |
| 25 | 5,55320 € | 138,83 € |
| 50 | 5,07920 € | 253,96 € |
| 100 | 4,67620 € | 467,62 € |
| 300 | 4,15790 € | 1.247,37 € |
| 500 | 3,95896 € | 1.979,48 € |
| 1.000 | 3,72464 € | 3.724,64 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |

