NTHS1206N02N1002KE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 4.040
Unit Price: 0,33000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.639
Unit Price: 0,28000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7.736
Unit Price: 0,35000 €
Datasheet
TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW Series 1206 (3216)
NTHS 1206 (3216metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)

NTHS1206N02N1002KE

DigiKey Part Number
541-1151-2-ND - Tape & Reel (TR)
541-1151-1-ND - Cut Tape (CT)
541-1151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS1206N02N1002KE
Description
THERMISTOR NTC 10KOHM 3500K 1206
Customer Reference
Detailed Description
NTC Thermistor 10k 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS1206N02N1002KE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
3500K
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes