



NTCS0805E3103JLT | |
|---|---|
DigiKey Part Number | BC2736TR-ND - Tape & Reel (TR) BC2736CT-ND - Cut Tape (CT) BC2736DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3103JLT |
Description | THERMISTOR NTC 10KOHM 3430K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3103JLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3430K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,26440 € | 6,61 € |
| 50 | 0,25100 € | 12,55 € |
| 100 | 0,23860 € | 23,86 € |
| 500 | 0,21396 € | 106,98 € |
| 1.000 | 0,20480 € | 204,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18873 € | 754,92 € |
| 8.000 | 0,18169 € | 1.453,52 € |
| 12.000 | 0,17785 € | 2.134,20 € |
| 20.000 | 0,17327 € | 3.465,40 € |
| 28.000 | 0,17042 € | 4.771,76 € |
| 40.000 | 0,16752 € | 6.700,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

