



NTHS0805N01N5002JE | |
|---|---|
DigiKey Part Number | 541-1123-2-ND - Tape & Reel (TR) 541-1123-1-ND - Cut Tape (CT) 541-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS0805N01N5002JE |
Description | THERMISTOR NTC 50KOHM 3890K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 50k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS0805N01N5002JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3890K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 5 | 5,44000 € | 27,20 € |
| 10 | 5,21800 € | 52,18 € |
| 25 | 4,95400 € | 123,85 € |
| 50 | 4,77280 € | 238,64 € |
| 100 | 4,60690 € | 460,69 € |
| 500 | 4,27286 € | 2.136,43 € |
| 1.000 | 4,14839 € | 4.148,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,03416 € | 8.068,32 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |








