
CX3225SB48000D0WPSC1 | |
|---|---|
DigiKey Part Number | 478-CX3225SB48000D0WPSC1TR-ND - Tape & Reel (TR) 478-CX3225SB48000D0WPSC1CT-ND - Cut Tape (CT) 478-CX3225SB48000D0WPSC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB48000D0WPSC1 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz Crystal 8pF 23 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB48000D0WPSC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | - | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 23 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,67920 € | 16,98 € |
| 50 | 0,65100 € | 32,55 € |
| 100 | 0,62400 € | 62,40 € |
| 250 | 0,59016 € | 147,54 € |
| 500 | 0,56574 € | 282,87 € |
| 1.000 | 0,54234 € | 542,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51740 € | 1.552,20 € |
| 6.000 | 0,49604 € | 2.976,24 € |
| 9.000 | 0,48396 € | 4.355,64 € |
| 15.000 | 0,46917 € | 7.037,55 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |











