
TPS54622RHLREP | |
|---|---|
DigiKey Part Number | 296-TPS54622RHLREPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54622RHLREP |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54622RHLREP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 16,52314 € | 49.569,42 € |
| Unit Price without VAT: | 16,52314 € |
|---|---|
| Unit Price with VAT: | 19,66254 € |


