New Product
RH5022R00FS03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH0501R000FE02

DigiKey Part Number
541-NH0501R000FE02-ND
Manufacturer
Manufacturer Product Number
NH0501R000FE02
Description
NH-50 1 1% E02 E4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,85000 €15,85 €
1011,16200 €111,62 €
259,89600 €247,40 €
509,10340 €455,17 €
1008,43000 €843,00 €
2507,69276 €1.923,19 €
5007,23184 €3.615,92 €
1.0006,84050 €6.840,50 €
Unit Price without VAT:15,85000 €
Unit Price with VAT:18,86150 €