
G10P1 | |
|---|---|
DigiKey Part Number | 4306-G10P1-ND |
Manufacturer | |
Manufacturer Product Number | G10P1 |
Description | CONTACTS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 4,05200 € | 40,52 € |
| 25 | 3,79840 € | 94,96 € |
| 50 | 3,61680 € | 180,84 € |
| 100 | 3,44410 € | 344,41 € |
| 250 | 3,22848 € | 807,12 € |
| 500 | 3,07446 € | 1.537,23 € |
| 1.000 | 2,92783 € | 2.927,83 € |
| 2.500 | 2,74474 € | 6.861,85 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |










