
G08S1 | |
|---|---|
DigiKey Part Number | 4306-G08S1-ND |
Manufacturer | |
Manufacturer Product Number | G08S1 |
Description | CONTACTS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22-30 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 22-30 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 $ | 9,20 $ |
| 10 | 7,81600 $ | 78,16 $ |
| 25 | 7,32680 $ | 183,17 $ |
| 50 | 6,97680 $ | 348,84 $ |
| 100 | 6,64370 $ | 664,37 $ |
| 250 | 6,22792 $ | 1.556,98 $ |
| 500 | 5,93090 $ | 2.965,45 $ |
| 1.000 | 5,64812 $ | 5.648,12 $ |
| Unit Price without VAT: | 9,20000 $ |
|---|---|
| Unit Price with VAT: | 10,94800 $ |








