Parametric Equivalent
Parametric Equivalent

MS75083-9ST | |
|---|---|
DigiKey Part Number | MS75083-9ST-ND |
Manufacturer | |
Manufacturer Product Number | MS75083-9ST |
Description | FIXED IND 470NH 650MA 350 MOHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 650 mA 350mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Q @ Freq 30 @ 25MHz |
Packaging Bag | Frequency - Self Resonant 330MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.42mm x 6.35mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER10M470KM | Gowanda Electronics | 0 | 2639-ER10M470KMTR-ND | 7,05417 € | Parametric Equivalent |
| ER10M470KP | Gowanda Electronics | 0 | 2639-ER10M470KPTR-ND | 7,05417 € | Parametric Equivalent |

