Similar
Similar
Similar

IM04EB220K | |
|---|---|
DigiKey Part Number | 541-1512-ND |
Manufacturer | |
Manufacturer Product Number | IM04EB220K |
Description | FIXED IND 22UH 175MA 2.5 OHM TH |
Customer Reference | |
Detailed Description | 22 µH Unshielded Molded Inductor 175 mA 2.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IM04EB220K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.5Ohm Max |
Series | Q @ Freq 75 @ 2.5MHz |
Packaging Bulk | Frequency - Self Resonant 30MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1537R-44K | Delevan | 498 | 197-1537R-44KCT-ND | 2,78000 € | Direct |
| 1537-44K | Delevan | 136 | 1134-1094-1-ND | 2,99000 € | Similar |
| ER1537-44KM | Delevan | 0 | ER1537-44KM-ND | 14,56622 € | Similar |
| ER1537-44KP | Delevan | 0 | ER1537-44KP-ND | 14,56622 € | Similar |
| ER1537-44KR | Delevan | 0 | ER1537-44KR-ND | 14,56622 € | Similar |


