
1537R-44K | |
|---|---|
DigiKey Part Number | 197-1537R-44KTR-ND - Tape & Reel (TR) 197-1537R-44KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537R-44K |
Description | FIXED IND 22UH 202MA 2.5 OHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Molded Inductor 202 mA 2.5Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 75 @ 2.5MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,28500 € | 22,85 € |
| 25 | 2,11400 € | 52,85 € |
| 50 | 1,99280 € | 99,64 € |
| 100 | 1,87900 € | 187,90 € |
| 250 | 1,76064 € | 440,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63966 € | 819,83 € |
| 1.000 | 1,54640 € | 1.546,40 € |
| 1.500 | 1,49439 € | 2.241,59 € |
| 2.500 | 1,43846 € | 3.596,15 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

