0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILBB0805ER121V

DigiKey Part Number
541-2294-2-ND - Tape & Reel (TR)
541-2294-1-ND - Cut Tape (CT)
541-2294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILBB0805ER121V
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILBB0805ER121V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.644
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05400 €0,54 €
250,04720 €1,18 €
500,04240 €2,12 €
1000,03810 €3,81 €
2500,03284 €8,21 €
5000,02920 €14,60 €
1.0000,02584 €25,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02026 €81,04 €
8.0000,01752 €140,16 €
12.0000,01619 €194,28 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €