


ACZRC5349B-G | |
|---|---|
DigiKey Part Number | 641-1555-2-ND - Tape & Reel (TR) 641-1555-1-ND - Cut Tape (CT) 641-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRC5349B-G |
Description | DIODE ZENER 12V 5W DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRC5349B-G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AB (SMC) |
Impedance (Max) (Zzt) 2.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 9.1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77700 € | 7,77 € |
| 100 | 0,51420 € | 51,42 € |
| 500 | 0,40116 € | 200,58 € |
| 1.000 | 0,36477 € | 364,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31854 € | 955,62 € |
| 6.000 | 0,29528 € | 1.771,68 € |
| 9.000 | 0,28342 € | 2.550,78 € |
| 15.000 | 0,27011 € | 4.051,65 € |
| 21.000 | 0,26223 € | 5.506,83 € |
| 30.000 | 0,25701 € | 7.710,30 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |




