


ILB1206ER600V | |
|---|---|
DigiKey Part Number | 541-2602-2-ND - Tape & Reel (TR) 541-2602-1-ND - Cut Tape (CT) 541-2602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILB1206ER600V |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 600mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER600V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06830 € | 6,83 € |
| 250 | 0,05860 € | 14,65 € |
| 500 | 0,05190 € | 25,95 € |
| 1.000 | 0,04571 € | 45,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03678 € | 110,34 € |
| 6.000 | 0,03164 € | 189,84 € |
| 9.000 | 0,03145 € | 283,05 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |







