
BAS70XY,115 | |
|---|---|
DigiKey Part Number | 1727-2168-2-ND - Tape & Reel (TR) 1727-2168-1-ND - Cut Tape (CT) 1727-2168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70XY,115 |
Description | DIODE ARR SCHOTT 70V 70MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70XY,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,18940 € | 9,47 € |
| 100 | 0,16530 € | 16,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07721 € | 231,63 € |
| 6.000 | 0,06963 € | 417,78 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |










