IHLP2525CZER3R3M01 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 0,38247 €
Datasheet

Direct


Sumida America Inc.
In Stock: 3.275
Unit Price: 0,54000 €
Datasheet

Direct


Pulse Electronics
In Stock: 4.697
Unit Price: 0,60000 €
Datasheet

Direct


Bourns Inc.
In Stock: 611
Unit Price: 0,79000 €
Datasheet

Similar


Pulse Electronics
In Stock: 2.958
Unit Price: 0,29000 €
Datasheet

Similar


CODACA
In Stock: 980
Unit Price: 0,72000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 6.109
Unit Price: 1,86000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.672
Unit Price: 0,86000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.463
Unit Price: 0,22000 €
Datasheet

Similar


Pulse Electronics
In Stock: 1.910
Unit Price: 1,14369 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,76000 €
Datasheet
3.3 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZER3R3M01

DigiKey Part Number
541-1009-2-ND - Tape & Reel (TR)
541-1009-1-ND - Cut Tape (CT)
541-1009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZER3R3M01
Description
FIXED IND 3.3UH 6A 30 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZER3R3M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.5A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,71600 €7,16 €
1000,58850 €58,85 €
1.0000,50047 €500,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,46563 €931,26 €
4.0000,43914 €1.756,56 €
6.0000,42437 €2.546,22 €
10.0000,40888 €4.088,80 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €