
BMMA000606303R3MV1 | |
|---|---|
DigiKey Part Number | 553-BMMA000606303R3MV1TR-ND - Tape & Reel (TR) 553-BMMA000606303R3MV1CT-ND - Cut Tape (CT) 553-BMMA000606303R3MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA000606303R3MV1 |
Description | FIXED IND 3.3UH 6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,22710 € | 22,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18676 € | 186,76 € |
| 2.000 | 0,17610 € | 352,20 € |
| 3.000 | 0,17015 € | 510,45 € |
| 5.000 | 0,16295 € | 814,75 € |
| 7.000 | 0,15837 € | 1.108,59 € |
| 10.000 | 0,15367 € | 1.536,70 € |
| 25.000 | 0,14223 € | 3.555,75 € |
| 50.000 | 0,14193 € | 7.096,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

