3.3 µH Shielded Drum Core, Wirewound Inductor 6 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028A-3R3M

DigiKey Part Number
SRP7028A-3R3MTR-ND - Tape & Reel (TR)
SRP7028A-3R3MCT-ND - Cut Tape (CT)
SRP7028A-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7028A-3R3M
Description
FIXED IND 3.3UH 6A 30 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 6 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7028A-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,73600 €7,36 €
250,68080 €17,02 €
500,64180 €32,09 €
1000,60510 €60,51 €
2500,55980 €139,95 €
5000,52786 €263,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,49775 €497,75 €
2.0000,46940 €938,80 €
3.0000,45358 €1.360,74 €
5.0000,43443 €2.172,15 €
7.0000,42228 €2.955,96 €
10.0000,42173 €4.217,30 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €