IHLP2525CZER2R2M51 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 0,45218 €
Datasheet

Direct


Pulse Electronics
In Stock: 5.604
Unit Price: 0,69000 €
Datasheet
IHLP 0.270"L x 0.255" W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP 0.270"L x 0.255" W

IHLP2525CZER2R2M51

DigiKey Part Number
IHLP2525CZER2R2M51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP2525CZER2R2M51
Description
FIXED IND 2.2UH 8.1A 18.3MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8.1 A 18.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZER2R2M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.8A
Shielding
Shielded
DC Resistance (DCR)
18.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
31.2MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,46079 €921,58 €
Manufacturers Standard Package
Unit Price without VAT:0,46079 €
Unit Price with VAT:0,54834 €