PA4341NLT-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341.222NLT

DigiKey Part Number
553-3409-2-ND - Tape & Reel (TR)
553-3409-1-ND - Cut Tape (CT)
553-3409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4341.222NLT
Description
FIXED IND 2.2UH 8A 20 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4341.222NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.664
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,56600 €5,66 €
250,52400 €13,10 €
500,49400 €24,70 €
1000,46580 €46,58 €
2500,43088 €107,72 €
5000,40628 €203,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38309 €383,09 €
2.0000,36126 €722,52 €
3.0000,34908 €1.047,24 €
5.0000,33433 €1.671,65 €
7.0000,32497 €2.274,79 €
10.0000,31534 €3.153,40 €
25.0000,31524 €7.881,00 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €