Similar

IHD3ER220L | |
|---|---|
DigiKey Part Number | IHD3ER220L-ND |
Manufacturer | |
Manufacturer Product Number | IHD3ER220L |
Description | FIXED IND 22UH 4A 24 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 4 A 24mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IHD3ER220L Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 3.5A |
Series | Shielding Unshielded |
Packaging Bag | DC Resistance (DCR) 24mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.460" Dia x 0.900" L (11.68mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5900-220-RC | Bourns Inc. | 871 | M8319-ND | 1,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,57780 € | 515,56 € |
| Unit Price without VAT: | 2,57780 € |
|---|---|
| Unit Price with VAT: | 3,06758 € |


